Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS914ID

TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914ID.

Farnell

Datasheet17 pages14 years ago
Datasheet17 pages21 years ago

Newark

Verical

Inventory History

3 month trend:
-4.06%

CAD Models

Download STMicroelectronics TS914ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS914IYDT
Op Amp Quad GP R-R I/O 16V Automotive 14-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 14SO
STMicroelectronicsTS27M4IDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS274IDT
Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TS914ID provided by its distributors.

TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
TS914ID, QUAD OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3 - 15 V, 14-PIN SOIC
STMicroelectronics Low Power Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
RAIL-TO-RAIL CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
OP AMP, DUAL, 800KHZ, L BIAS, 14SO; No. of Amplifiers: 4 Amplifier; Bandwidth: 800kHz; Slew Rate: 0.5V/µs; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2
OP AMP, QUAD RRI/O, SOIC14, 914; No. of Amplifiers:4; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.5; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS914ID.