STMicroelectronics TS831-5IDT

TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS831-5IDT.

LCSC

Datasheet11 pages24 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-83.38%

CAD Models

Download STMicroelectronics TS831-5IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.26
Stock
774,341
233,480
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
20 µs
20 µs
Undervoltage Threshold
4.11 V
4.11 V
Overvoltage Threshold
4.5 V
4.5 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Processor Supervisor 4.375V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Under voltage Sense, 1V-6.5Vsupp., 4.61V threshold, Active-Low reset, SOIC-8
Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics TS831-5IDT provided by its distributors.

TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.33V, CMOS, PDSO8
12μA 1V 5.5V SOIC-8 SMD mount,glue mount 4mm(width)*1.25mm(height)
Processor Supervisor 4.33V 1 Active Low 8-Pin SO N T/R
IC SUPERVISOR VOLT MCRPWR 8SOIC
Logic_Interfaces_Supervisors |Stmicroelectronics TS831-5IDT
Supervisory Integrated Circuits 4.33V Micropower AL
Volt Supervisor Supply 8-Pin SO N T/R
ROHS3Compliant Tape & Reel (TR) TS831 Simple Reset/Power-On Reset supervisor 5V 4.9mm 20mus Typical Response Time 700mW
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS8315IDT