What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33064D-5R2G

Under voltage Sense, 1V-6.5Vsupp., 4.61V threshold, Active-Low reset, SOIC-8
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33064D-5R2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet15 pages4 years ago

onsemi

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
+48.49%

CAD Models

Download onsemi MC33064D-5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.404
Stock
1,279,261
195,607,864
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R
ON SEMICONDUCTOR MC34064D-005G Voltage Sense Circuits, Active-Low Reset, 1V-6.5Vin, SOIC-8
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC33064D-5R2G provided by its distributors.

Under voltage Sense, 1V-6.5Vsupp., 4.61V threshold, Active-Low reset, SOIC-8
PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, SOIC-8,VS 1 TO 6.5V, IS 390UA, PD 625MW
Voltage Supervisor, Undervoltage Sensing Circuit
MC33064 Series 4.61 V Surface Mount Undervoltage Sensing Circuit - SOIC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33064D-5R2G.
  • MC33064D5R2G