What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC34064D-5R2G

Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064D-5R2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet15 pages4 years ago

Newark

IHS

onsemi

Inventory History

3 month trend:
+50.87%

CAD Models

Download onsemi MC34064D-5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.248
Stock
195,614,521
1,280,307
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Tube
Under voltage Sense, 1V-6.5Vsupp., 4.61V threshold, Active-Low reset, SOIC-8
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R
Processor Supervisor 4.375V 3V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC34064D-5R2G provided by its distributors.

Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R
MC34064D-5R2G, VOLTAGE SUPERVISOR 4.7V MAX., 8-PIN SOIC
Voltage Supervisor, Undervoltage Sensing Circuit
MC33164 Series 4.61 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8
ON SEMICONDUCTOR MC34064D-5R2G MONITOR, LOW VOLTAGE, 4.6V, 8SOIC
MONITOR, LOW VOLTAGE, 4.6V, 8SOIC; Threshold Voltage: 4.61V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 6.5V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34064D-5R2G.
  • MC34064D5R2G