STMicroelectronics TS821AILT

1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
$ 0.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS821AILT.

Upverter

Datasheet9 pages21 years ago

IHS

TME

iiiC

Mouser

Inventory History

3 month trend:
-0.34%

CAD Models

Download STMicroelectronics TS821AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.546
$ 0.546
Stock
648,962
1,492,197
1,492,197
Authorized Distributors
1
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.203 V
1.209 V
1.209 V
Max Output Voltage
1.247 V
1.241 V
1.241 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
120 ppm/°C
120 ppm/°C
120 ppm/°C
Cathode Current
45 µA
45 µA
45 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

STMicroelectronicsTS432ILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS824ILT-1.2
50ppm/℃ Fixed 12mA 1.225V 1.225V 50μA ±1% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Texas InstrumentsLM4041DIDBZR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041D12IDBZTG4
1.2-V precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS821AILT provided by its distributors.

1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Fixed Ref, 12mA, 1.225V, 50μA ±1%, 120ppm/°C, SOT-23-3, SMD, Adhesive Mount, 2.9mm × 1.3mm × 950μm
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3
Lgs Vipower |Stmicroelectronics TS821AILT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics