STMicroelectronics TS555IDTTR

5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555IDTTR.

TME

Datasheet19 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+556%

CAD Models

Download STMicroelectronics TS555IDTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSA555D
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS555IDTTR provided by its distributors.

5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8
Precision Timer ICs; TS555IDTTR; STMICROELECTRONICS; 50 mA; 8; Surface Mount; 1
Single Timer IC, 2-16V, 8-Pin SOIC, -40 to 125¡ãC
STMicroelectronics timer circuit, Monostable timing, SOencapsulation, Minimum operating temperature -40°C, surface mount installation
Frequency MHz = 2.7 / Output Current mA = 100 / Supply Current uA = 230 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics