What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors TDA7052AT/N2,118

Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO T/R
$ 0.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA7052AT/N2,118.

IHS

Datasheet14 pages29 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download NXP Semiconductors TDA7052AT/N2,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-12-30
LTD Date2017-05-31

Related Parts

STMicroelectronicsTDA2822D013TR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R
NXP SemiconductorsTDA8579T/N1,118
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO T/R
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
NXP SemiconductorsTDA8551T/N1,112
TDA8551 Series 1 W BTL Audio Amplifier with Digital Volume Control - SOIC-8
NXP SemiconductorsTDA1308T/N2,115
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R

Descriptions

Descriptions of NXP Semiconductors TDA7052AT/N2,118 provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO T/R
AUDIO POWER AMPLIFIER, CLASS AB, SOIC-8
IC,TDA7052AT/N2,118,0.5W AUDIO AMP W/DC VOL CNTL <AZ
1 W Btl Mono Audio Amplifier With Dc Volume Control/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA7052AT/N2,118
Audio Amplifiers 0.5W BTL MONO AMP W/VOL CTRL
IC AMP AUDIO 1.1W MONO AB 8SOIC
Volume Control Circuit, 1 Channel(s), Bipolar, PDSO8
8542.33.00.01 TDA7052 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection Volume Control audio amplifier 4.5V 4.9mm 550mW x 1 @ 16Ohm 12mA
AUDIO POWER AMPLIFIER, CLASS AB, SOIC-8; Output Power: 550mW; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 4.5V to 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 16ohm; Operating

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TDA7052AT/N2,118"
  • TDA7052AT/N2118
  • TDA7052ATN2,118
  • TDA7052ATN2118