Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS462CD

Operational Amplifier, Dual, 10 MHz, 2, 4 V/ s, 2.7V to 10V, SOIC, 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS462CD.

IHS

Datasheet13 pages20 years ago

Components Direct

Augswan

Farnell

iiiC

CAD Models

Download STMicroelectronics TS462CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
Stock
276,338
1,166,807
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS972IDT
TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsTLV2362IPSR
Dual High-Performance, Low-Voltage Operational Amplifier 8-SO 0 to 70
MicrochipMCP6G02-E/SN
MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
MicrochipMCP6G02T-E/SN
MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS462CD provided by its distributors.

Operational Amplifier, Dual, 10 MHz, 2, 4 V/ s, 2.7V to 10V, SOIC, 8
OUTPUT RAIL TO RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
OUTPUT RAIL TO RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, RRO/P, SMD, SOIC8, 462; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 4V/µs; Supply Voltage Range: 2.7V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -20°C; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS462CD.