STMicroelectronics TS431BIYLT

V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431BIYLT.

HQonline

Datasheet16 pages10 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS431BIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.309
Stock
429,731
565,287
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
10 V
10 V
Min Output Voltage
1.234 V
1.234 V
Max Output Voltage
1.246 V
1.246 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTS431BILT
Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
STMicroelectronicsTS431AIYLT
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
STMicroelectronicsTS431IYLT
V-Ref Adjustable 1.24V to 6V 30mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV431BIDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431BQDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV431BCDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70

Descriptions

Descriptions of STMicroelectronics TS431BIYLT provided by its distributors.

V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R
Low voltage adjustable shunt reference
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5
100ppm/°C Adjustable 30mA 1.24V 10V 6V 60μA ±0.5% SOT-23-5 SMD, Adhesive Mount 3mm × 1.75mm × 1.3mm
SOT23-5 AG-SHUNT VOLTAGE REF T
VOLT REF, SHUNT, 1.24-6V, -40 TO 125DEGC; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 1.24V to 6V; Initial Accuracy: 1%; Temperature Coefficient: 100ppm/°C; Voltage Reference Case Style: SO
Voltage References |Stmicroelectronics TS431BIYLT
IC VREF SHUNT ADJ 0.5% SOT23-5
Voltage References POWER MANAGEMENT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics