STMicroelectronics TS431BILT

Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431BILT.

IHS

Datasheet16 pages10 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.06%

CAD Models

Download STMicroelectronics TS431BILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.534
Stock
613,159
758,243
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
10 V
10 V
Min Output Voltage
1.234 V
1.234 V
Max Output Voltage
1.246 V
1.246 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS431AIYLT
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
STMicroelectronicsTS431IYLT
V-Ref Adjustable 1.24V to 6V 30mA Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTS431ILT
Voltage Reference, Low Voltage, Shunt - Adjustable, TS431 Series, 1.24V to 6V, SOT-23-5
Texas InstrumentsTLV431IDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431CDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431BIDBVR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS431BILT provided by its distributors.

Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5
Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23
TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics