STMicroelectronics TS431AIYLT

V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431AIYLT.

IHS

Datasheet16 pages10 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics TS431AIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.234
Stock
1,897,785
2,334,086
Authorized Distributors
4
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
10 V
10 V
Min Output Voltage
1.228 V
1.228 V
Max Output Voltage
1.252 V
1.252 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS431AILT
Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23
STMicroelectronicsTS431BILT
Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
STMicroelectronicsTS431ILT
Voltage Reference, Low Voltage, Shunt - Adjustable, TS431 Series, 1.24V to 6V, SOT-23-5
Texas InstrumentsTLV431IDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431CDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431AQDBVRQ1
Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics TS431AIYLT provided by its distributors.

V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
Low voltage adjustable shunt reference
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5
Power Management Rohs Compliant: Yes |Stmicroelectronics TS431AIYLT
SOT23-5 AG-SHUNT VOLTAGE REF T
Voltage References Linear Voltage Regulators & Vref
EAR99 TS431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 60muA 6V -40C~125C TA ±1%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS431AIYLT.