STMicroelectronics TS431IYLT

V-Ref Adjustable 1.24V to 6V 30mA Automotive 5-Pin SOT-23 T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431IYLT.

HQonline

Datasheet16 pages10 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

Inventory History

3 month trend:
-68.72%

CAD Models

Download STMicroelectronics TS431IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.171
Stock
226,213
1,474,329
Authorized Distributors
5
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Max Output Current
30 mA
30 mA
Min Input Voltage
-
1.24 V
Max Input Voltage
10 V
10 V
Min Output Voltage
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS431ILT
Voltage Reference, Low Voltage, Shunt - Adjustable, TS431 Series, 1.24V to 6V, SOT-23-5
STMicroelectronicsTS431AIYLT
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
STMicroelectronicsTS431BILT
Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
Texas InstrumentsTLV431IDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431CDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431CDBVT
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70

Descriptions

Descriptions of STMicroelectronics TS431IYLT provided by its distributors.

V-Ref Adjustable 1.24V to 6V 30mA Automotive 5-Pin SOT-23 T/R
Adjustable Regulator 100ppm/°C 30mA 1.24V 10V 6V 60μA ±2% SOT-23-5 SMD, Adhesive Mount 1.3mm H
Low voltage adjustable shunt reference
SOT23-5 AG-SHUNT VOLTAGE REF T
Voltage References |Stmicroelectronics TS431IYLT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics