STMicroelectronics TS372CDT

Analogue Comparator, Dual, CMOS, 2 Channels, 200 ns, 3V to 16V, SOIC, 8 Pins
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS372CDT.

IHS

Datasheet10 pages20 years ago

HQonline

Future Electronics

Sierra IC

iiiC

Inventory History

3 month trend:
+86.70%

CAD Models

Download STMicroelectronics TS372CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS372IDT
Analogue Comparator, Dual, CMOS, 2 Channels, 200 ns, 3V to 16V, SOIC, 8 Pins
Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
LMV Series 5 V 1 nA SMT Dual General Purpose Low Voltage Comparator - SOIC-8
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS372CDT provided by its distributors.

Analogue Comparator, Dual, CMOS, 2 Channels, 200 ns, 3V to 16V, SOIC, 8 Pins
Low power dual CMOS voltage comparator, 150µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronics SCT
TS372CDT Dual Comparator, CMOS/TTL O/P, 600ns 3 - 16 V 8-Pin SOIC
Low power dual CMOS voltage comparator
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO8
Tape & Reel (TR) TS372 CMOS MOS Open-Drain TTL 0.00015muA comparator circuit 1pA 600ns 5mm 5V
COMPARATOR, DUAL, MICROPWR, 8; Comparator Type: CMOS; No. of Comparators: 2 Comparators; Response Time: 200ns; Supply Voltage Range: 3V to 16V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Voltage; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOIC; No. of Comparators: 2; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, MOS, TTL; Supply Current: 150µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics