Microchip MCP6543-E/MS

Comparator Push-Pull 600nA RRIO CS MSOP8 | Microchip Technology Inc. MCP6543-E/MS
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6543-E/MS.

Upverter

Datasheet46 pages14 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6543-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.4
$ 0.4
Stock
69,830
143,515
143,515
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6541-E/MS
Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6546-E/MS
Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6541T-E/MS
Ic, volt Comparator, single, tssop,8Pin, pla; |Microchip Technology MCP6541T-E/MS

Descriptions

Descriptions of Microchip MCP6543-E/MS provided by its distributors.

Comparator Push-Pull 600nA RRIO CS MSOP8 | Microchip Technology Inc. MCP6543-E/MS
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube
CMOS,Push-Pull,Rail to Rail,TTL 1 3V 5.5V 7mV@ 5.5V 1pA@ 5.5V MSOP-8 SMD mount 3mm*3mm*850μm
Single 1.6V Push/Pull Comparator w/ CS, E temp
Tube MCP6543 CMOS Push-Pull Rail-to-Rail TTL 0.005muA comparator circuit 1pA 4000ns 3mm 6.5mV
COMP, 1.6V, SINGLE, P-P, W/CS, 8MSOP; Comparator Type:Sub-Microamp; No. of Comparators:1; Response Time:4µs; IC Output Type:Push Pull; Output Compatibility:CMOS, TTL; Supply Current:600nA; Supply Voltage Range:1.6V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:6543

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6543-EMS
  • MCP6543E/MS
  • MCP6543EMS