Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431IZ-AP

Voltage Reference, 2.495V, 100mA, 36V, TO-92-3, TH, Adhesive Mount, 5mm × 4mm × 5mm
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431IZ-AP.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

TME

DigiKey

Inventory History

3 month trend:
-3.21%

CAD Models

Download STMicroelectronics TL431IZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.14
$ 0.14
Stock
348,906
581,455
581,455
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.41 V
2.41 V
2.41 V
Max Output Voltage
2.58 V
2.58 V
2.58 V
Tolerance
2 %
2.21 %
2.21 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTL431CLPR
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431CLP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431ILPR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
STMicroelectronicsTL431IZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL431CZ
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
STMicroelectronicsTL431CZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Descriptions

Descriptions of STMicroelectronics TL431IZ-AP provided by its distributors.

Voltage Reference, 2.495V, 100mA, 36V, TO-92-3, TH, Adhesive Mount, 5mm × 4mm × 5mm
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Adjustable micropower shunt voltage reference, TO-92, Tape and Reel
STMicroelectronics SCT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431IZAP