STMicroelectronics TL431CZT

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431CZT.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

TME

LCSC

Inventory History

3 month trend:
+8.57%

CAD Models

Download STMicroelectronics TL431CZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.114
$ 0.114
Stock
634,540
607,594
607,594
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.423 V
2.423 V
Max Output Voltage
2.567 V
2.567 V
2.567 V
Tolerance
2.21 %
2.21 %
2.21 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTL431CZ
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL431IZ
Adjustable Voltage Reference 2.495V 37V Max 1mA ±2.21% TO-92 TH 4.7mm × 3.7mm × 4.4mm
STMicroelectronicsTL431CZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431CLPR
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431CLP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of STMicroelectronics TL431CZT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Adjustable micropower shunt voltage reference, TO-92, Tape and Reel
STMicroelectronics SCT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3
VOLTAGE REF, SHUNT, 2.5-36V, TO-92-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2%; Temperature Coefficient: -; Voltage Reference Case Style: T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics