STMicroelectronics TL431CZ

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431CZ.

IHS

Datasheet22 pages10 years ago

Upverter

Farnell

Newark

element14

Inventory History

3 month trend:
-5.20%

CAD Models

Download STMicroelectronics TL431CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.111
$ 0.111
Stock
607,594
467,225
467,225
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.423 V
2.423 V
Max Output Voltage
2.567 V
2.567 V
2.567 V
Tolerance
2.21 %
2.21 %
2.21 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL431CZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL431IZ
Adjustable Voltage Reference 2.495V 37V Max 1mA ±2.21% TO-92 TH 4.7mm × 3.7mm × 4.4mm
STMicroelectronicsTL431CZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431CLPR
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431CLP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of STMicroelectronics TL431CZ provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
TL431 Series 2.5 to 36 V 100 mA Adj. Programmable Voltage Reference - TO-92
AUTOMOTIVE ADJUSTABLE VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable micropower shunt voltage reference, TO-92, Poly Bag
STMicroelectronics SCT
Voltage Reference 2,495-36V ±2,2% 34ppm TO92 TL 431 CZ
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2%; Temperature Coefficient: -; Voltage Reference Case Style: TO-92; N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 431 CZ
  • TL431CZ.