Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431IDT

Voltage Reference, Precision, Shunt Adjustable, 2.44 V to 2.55 V, 8 Pins, SOIC
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431IDT.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

Upverter

DigiKey

TME

Newark

Inventory History

3 month trend:
-6.17%

CAD Models

Download STMicroelectronics TL431IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.123
$ 0.123
Stock
10,277,576
1,184,893
1,184,893
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
1.24 V
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.41 V
2.423 V
2.423 V
Max Output Voltage
2.58 V
2.567 V
2.567 V
Tolerance
2.21 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTL431CDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL431AIDT
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
STMicroelectronicsTL1431IDT
36 V 100 mA Adjustable Surface Mount Shunt Voltage Reference IC - SOIC-8
STMicroelectronicsTL431ACDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL1431ACDT
TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL431IDT provided by its distributors.

Voltage Reference, Precision, Shunt Adjustable, 2.44 V to 2.55 V, 8 Pins, SOIC
TL431IDT, Adjustable Shunt Voltage Reference 2.495 - 36V, 2%, 8-Pin SOIC
100ppm/°C 100mA Adjustable 100mA 2.495V 37V 36V 1mA ±2.21% SOIC-8 SMD Adhesive Mount 1.75mm H
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R
IC, V-REF, 2.495V, 0.055V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2%; Temperature Coefficient: -; Voltage Reference Case Style: SOIC
Voltage Reference Type = Adjustable Shunt / Reference Voltage Min. V = 2.4 / Reference Voltage Max. V = 2.5 / Accuracy % = 2 / Output Current mA = 100 / Supply Current mA = 100 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431IDT.