STMicroelectronics TL084BIDT

TL084B Series 36 V 4 MHz General Purpose JFET Quad Operational Amplifier-SOIC-14
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084BIDT.

Newark

Datasheet19 pages15 years ago

STMicroelectronics

TME

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.77%

CAD Models

Download STMicroelectronics TL084BIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 1.36
Stock
1,237,887
1,086,678
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084IYDT
ROHS3Compliant EAR99 TL084 Matte Tin (Sn) op amp amplifier circuit 8.75mm 2.5mA 15V 4000kHz
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
ROHS3Compliant EAR99 MC33074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
ROHS3Compliant EAR99 MC34074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of STMicroelectronics TL084BIDT provided by its distributors.

TL084B Series 36 V 4 MHz General Purpose JFET Quad Operational Amplifier-SOIC-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics