STMicroelectronics LF347D

LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF347D.

IHS

Datasheet10 pages25 years ago

Components Direct

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+5.86%

CAD Models

Download STMicroelectronics LF347D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF247DT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
STMicroelectronicsTL084ID
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
STMicroelectronicsTL074ACDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics LF347D provided by its distributors.

LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Op Amp, High Speed, Quad, SO-14,VS+/-18V, IS 1.4mA, PD 680mW, VOS 3mV, IIB 20pA, IIO 5pA
WIDE BANDWIDTH QUAD J-FET OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 70dB 16V/mus 0C~70C
OP AMP, QUAD, 4MHZ, L BIAS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: ± 15V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347D.