Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM324ADR

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-24.50%

CAD Models

Download Texas Instruments LM324ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.187
$ 0.187
Stock
3,342,669
1,446,953
1,446,953
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324AD
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
Texas InstrumentsLM324ADRG4
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324ADE4
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
STMicroelectronicsLM324ADT
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM324ADR provided by its distributors.

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.2muA 9V 1200kHz
Texas Instruments Dual Op Amp, Quad Channel, SOIC-14, Dual/Single Supply, SMD, 14-Pin
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R
Four channels 15nA 0.5V/us 1.2MHz SOIC-14 Operational Amplifier ROHS
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM324ADR; TEXAS INSTRUMENTS; 3 mV; 14; 16 V; 4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324ADR .
  • LM324ADR.