Texas Instruments LM248D

Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM248D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Arrow Electronics

Farnell

Newark

CAD Models

Download Texas Instruments LM248D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
Stock
229,056
457,879
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM248D.
Evaluation Kit

Related Parts

Texas InstrumentsLM248DR
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM348DRG4
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsLM348DRE4
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM248D provided by its distributors.

Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC Tube
Four channels 30nA 0.5V/us 1MHz SOIC-14 Operational Amplifier ROHS
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
Quadruple Op Amp/Linear Rohs Compliant: Yes |TEXAS INSTRUMENTS LM248D.
2.4mA(x4 Channels) 500mV/μs 60nV/rtHz 1MHz shutdown 25mA 4 4 ±18V 1mV 30nA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP-AMP, QUAD, 1MHZ, 0.5V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 4V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM248D .
  • LM248D.
  • LM248D..