Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP35CP

TRANS NPN 100V 25A TO3P / Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-3P
$ 1.705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP35CP.

Arrow Electronics

Datasheet9 pages20 years ago

IHS

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics TIP35CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.705
$ 0.902
Stock
275,048
158,003
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
-
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
hFE Min
10
10
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP31CTU
TIP Series NPN 40 W 100 V 3 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX653
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX853
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of STMicroelectronics TIP35CP provided by its distributors.

TRANS NPN 100V 25A TO3P / Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-3P
Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-3P Tube
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
100V 125W 25A 10@15A4V 3MHz 4V@25A5A NPN +150¡Í@(Tj) TO-3P Bipolar Transistors - BJT ROHS
NPN Transistor 4V@5A, 25A 125W 5V 1mA 100V 100V 25A TO-3P TH 18.7mm H
Transistor, Npn, 100V, 25A, To-3P; |Stmicroelectronics TIP35CP
TRANSISTOR, NPN, 100V, 25A, TO-3P; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Power Dissipation Pd: 125W; DC Collector Current: 25A; DC Current Gain hFE: 10hFE; T; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics