Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP35CW

Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP35CW.

IHS

Datasheet9 pages20 years ago

Future Electronics

iiiC

Factory Futures

DigiKey

Inventory History

3 month trend:
-42.65%

CAD Models

Download STMicroelectronics TIP35CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 1.705
Stock
186,562
330,589
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-247
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
hFE Min
10
10
Power Dissipation
125 W
125 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TIP35CW provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
Transistor GP BJT NPN/PNP 100V 25A 3-Pin (3+Tab) TO-247 Tube
TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247
100V 125W 25A 10@15A4V 3MHz 4V@25A5A NPN +150¡Í@(Tj) TO-247 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistor Array, Npn, 100V, 25A, To-247; |Stmicroelectronics TIP35CW
NPN Transistor 125W 100V 25A TO-247-3 TH 20.15mm H
TRANSISTOR ARRAY, NPN, 100V, 25A, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 125W; DC Collector Current: 25A; DC Current Gain hFE: 25hFE; Tr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics