onsemi TIP126

Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP126.

IHS

Datasheet7 pages11 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago
Datasheet0 pages0 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi TIP126 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
Stock
228,709
84,051
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-220
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
5 A
5 A
Transition Frequency
2 MHz
-
Collector Emitter Saturation Voltage
2 V
-
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemiTIP125
TIP Series PNP 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP126 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power PNP Darlington Bipolar Power Transistor
PNP Darlington Transistor 2W 5V 2mA 80V 80V 5A TO-220-3 TH 9.28mm H
Trans Darlington PNP 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
5 A 80 V PNP Si POWER TRANSISTOR TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 126