onsemi TIP125G

TIP Series 60 V 5 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP125G.

IHS

Datasheet7 pages11 years ago

Newark

onsemi

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP125G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.268
Stock
203,481
342,315
Authorized Distributors
2
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
4 V
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi2N6040G
8.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemi2N6667G
10 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiBDX34A
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 750 @ 4A 3V -10A 70W 60V
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi TIP125G provided by its distributors.

TIP Series 60 V 5 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power PNP Darlington Bipolar Power Transistor
ON SEMI TIP125G PNP DARLINGTON TRANSISTOR, 8 A 60 V HFE:1000, 4-PIN TO-220
4V@20mA 5A PNP Darlington 2W 5V 500μA 60V 60V 5A TO-220AB TH 10.53mm × 4.83mm × 15.75mm
Transistor TIP125 Darlington PNP 60Volt 5A TO-220AB
Transistor Darlington PNP 60V 5A 3-Pin TO-220AB Rail
TRANSISTOR, PNP, -60V, 65W, TO-220AB
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TIP125: . . . designed for general-purpose amplifier and low-speed switching applications.
Bipolar Transistor, Pnp -60V To-220; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:5A; Power Dissipation Pd:65W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP125G.