STMicroelectronics TDA7391LV

STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
$ 3.216
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7391LV.

IHS

Datasheet23 pages11 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.22%

CAD Models

Download STMicroelectronics TDA7391LV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-03-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-18
LTD Date2026-09-18

Related Parts

Texas InstrumentsDRV135UA
SP Amp Line Driver Amp Single ±18V 8-Pin SOIC Tube / IC AUDIO DIFF LINE DRVR 8-SOIC
Texas InstrumentsLM386N-4/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
NXP SemiconductorsTDA7052AT/N2,118
Audio Power Amplifier, Class Ab, Soic-8; |NXP Semiconductors TDA7052AT/N2,118
Texas InstrumentsLM386N-4
LM386 Low Voltage Audio Power Amplifier | IC AMP AUDIO PWR 1W MONO AB 8DIP
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins
Analog DevicesSSM2211CPZ-REEL7
Low Distortion, 1.5 W Audio Power Amplifier

Descriptions

Descriptions of STMicroelectronics TDA7391LV provided by its distributors.

STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
Audio Power Amplifier, -40 C, Multiwatt, 150 C |Stmicroelectronics TDA7391LV
TDA7391LV AUDIO AMPLIFIER IC, CLASS-AB 65DB, 11-PIN MULTIWATT V
AUDIO AMP, CLASS AB, 35W, MULTIWATT-11; Output Power: 35W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 6V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pins; Load Impedance: 4ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics