STMicroelectronics TDA7391

STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
$ 2.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7391.

STMicroelectronics

Datasheet13 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

DigiKey

Future Electronics

Inventory History

3 month trend:
-79.20%

CAD Models

Download STMicroelectronics TDA7391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-18
LTD Date2026-09-18

Related Parts

STMicroelectronicsE-TDA7396
Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive 11-Pin(11+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7391LV
STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T
Audio Amp Speaker 1-CH Mono 56W Class-B 11-Pin(11+Tab) TO-220 Rail
STMicroelectronicsTDA7292
Audio Amp Speaker 2-CH Stereo 40W Class-AB 11-Pin(11+Tab) MULTIWATT Tube
Microphone Amplifier for Digital Still Camera

Descriptions

Descriptions of STMicroelectronics TDA7391 provided by its distributors.

STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube
Differential input, single BTL output power amplifier with stand-by and clip detection
CLASS AB AUDIO AMPLIFIER, 32W, 1 Channel(s), 1 Func, Bipolar, PZFM11
1-Channel (Mono) 18 V 35 W Bridge Amplifier for Car Radio - MULTIWATT-11
AMPLIFIER, CLASS AB, 40W, MULTIWATT11; Output Power: 40W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pins; Load Impedance: 4ohm; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics