Texas Instruments LM3876T

Audio Amp Speaker 1-CH Mono 56W Class-B 11-Pin(11+Tab) TO-220 Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3876T.

Farnell

Datasheet22 pages21 years ago
Datasheet7 pages29 years ago
Datasheet19 pages26 years ago

element14 APAC

Newark

National Semiconductor

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM3876T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3886TF
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886TF/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886T/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of Texas Instruments LM3876T provided by its distributors.

Audio Amp Speaker 1-CH Mono 56W Class-B 11-Pin(11+Tab) TO-220 Rail
IC,LM3876T,40W HIGH PERF AUDIO AMP W/MUTE
AUDIO AMPLIFIER, 56W, 1 CHANNEL(
AMP, AUDIO + MUTE 100W, 3876, SIL-11; Amplifier Class:B; No. of Channels:1; Output Power:56W; Supply Voltage Range:24V to 84V; THD + N:0.06% @ 40W, 8ohm, V=35V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:8MHz; Base Number:3876; Device Marking:LM3876T; IC Generic Number:3876; Input Offset Voltage Max:15mV; Load Impedance Min:8ohm; Logic Function Number:3876; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operational Amplifier Features:Audio; Output Power Pout:56W @ 8ohm; Package / Case:TO-220; Power Rating RMS:56W; Slew Rate:11; Supply Voltage + Nom:35V; Supply Voltage Max:84V; Supply Voltage Min:24V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3876T.