STMicroelectronics E-TDA7396

Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive 11-Pin(11+Tab) MULTIWATT V Tube
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-TDA7396.

HQonline

Datasheet11 pages24 years ago

Factory Futures

Arrow Electronics

iiiC

Mouser

Inventory History

3 month trend:
-54.18%

CAD Models

Download STMicroelectronics E-TDA7396 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7391
STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
STMicroelectronicsTDA7391LV
STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 11-Pin, 26W Max
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
STMicroelectronicsTDA7292
Audio Amp Speaker 2-CH Stereo 40W Class-AB 11-Pin(11+Tab) MULTIWATT Tube

Descriptions

Descriptions of STMicroelectronics E-TDA7396 provided by its distributors.

Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive 11-Pin(11+Tab) MULTIWATT V Tube
Differential input, single BTL output power amplifier with clip detection
CLASS AB AUDIO AMPLIFIER, 45W, 1 Channel(s), 1 Func, PZFM11
Mono 45W Class-AB Audio Amp, 18V, 26dB Gain, Through Hole
TDA7396 Series 45 W 2 Ohm Bridge Car Radio Amplifier - MULTIWATT-11
Audio Integrated Circuits 45W BRIDGE AMPLIFIER
STMicroelectronics audio amplifier, MULTIWATT Vencapsulation, type:bridge amplifier, 11Pin, 27Wmax_power
AMPLIFIER, CLASS AB, 65W, MULTIWATT11; Output Power: 45W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pins; Load Impedance: 4ohm; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-TDA7396.