STMicroelectronics TDA7266

Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7266.

Newark

Datasheet9 pages24 years ago

HQonline

DigiKey

Arrow Electronics

iiiC

Inventory History

3 month trend:
-6.04%

CAD Models

Download STMicroelectronics TDA7266 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7297
Audio Amp Speaker 2-CH Stereo 15W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronicsE-TDA7375V
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W/12W Class-AB 15-Pin (15+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7376B
Audio Amp Speaker 2-CH Stereo 37W Class-AB Automotive 15-Pin(15+Tab) MULTIWATT V Tube
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Texas InstrumentsDRV602PW
2-Channel Stereo Amp, AB Class, 3V-5.5V, 870mW, TSSOP-14, SMD, 1.05mm H

Descriptions

Descriptions of STMicroelectronics TDA7266 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronics Audio Amplifier, MULTIWATT V, Bridge Amp, 15-Pin, 7W Max
CLASS AB AUDIO AMPLIFIER, 7W, 2 Channel(s), 1 Func, Bipolar, PZFM15
Audio Integrated Circuits 7W Dual Bridge Amp
AMP, AUDIO, 7W, STER, MULTIWATT15; Output Power: 7W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 3V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 15Pins; Load Impedance: 8ohm; Operating Temper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics