STMicroelectronics E-TDA7375V

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W/12W Class-AB 15-Pin (15+Tab) MULTIWATT V Tube
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-TDA7375V.

TME

Datasheet15 pages22 years ago
Datasheet15 pages18 years ago

Nu Horizons

Mouser

Future Electronics

Inventory History

3 month trend:
-8.32%

CAD Models

Download STMicroelectronics E-TDA7375V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7376B
Audio Amp Speaker 2-CH Stereo 37W Class-AB Automotive 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7297
Audio Amp Speaker 2-CH Stereo 15W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
NXP SemiconductorsTDA8566Q/N2S,112
Audio Amp Speaker 2-CH Stereo 55W Class-B Automotive 17-Pin DBS17P Bulk
STMicroelectronicsTDA7266
Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
Texas InstrumentsLM4766T
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin(15+Tab) TO-220 Rail
onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W

Descriptions

Descriptions of STMicroelectronics E-TDA7375V provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W/12W Class-AB 15-Pin (15+Tab) MULTIWATT V Tube
Quad SE or dual BTL output power amplifier with stand-by input and clip detection
STMicroelectronics Audio Amplifier, MULTIWATT V, 15-Pin, 35W Max
CLASS AB AUDIO AMPLIFIER, 40W, 4 Channel(s), 1 Func, PZFM15
TDA7375 Series 18 V 2 x 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15
Amplifier, Class Ab, Dual, Multiwatt15; |Stmicroelectronics E-TDA7375V
EAR99 TDA7375 Tube Depop Short-Circuit and Thermal Protection Standby audio amplifier 8V 17.75mm 40W x 2 @ 4Ohm; 12W x 4 @ 2Ohm 40W
AMPLIFIER, CLASS AB, DUAL, MULTIWATT15; Output Power: 40W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 15Pins; Load Impedance: 4ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETDA7375V