STMicroelectronics TD352ID

TD352ID, Mosfet Power Driver 1.7A Half Bridge, 12 to 26 V, Inverting, 8-PIN SOIC
$ 3.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD352ID.

Future Electronics

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.02%

CAD Models

Download STMicroelectronics TD352ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.478
$ 2.898
Stock
168,650
333,027
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
1.7 A
1.7 A
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
26 V
26 V
Max Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4422AYM-TR
High Speed, 9A Low-side Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics TD352ID provided by its distributors.

TD352ID, MOSFET POWER DRIVER 1.7A HALF BRIDGE, 12 TO 26 V, INVERTING, 8-PIN SOIC
TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
100ns 1 12V 500ns 26V 800mV,4.2V Non-Inverted-Phase IGBT,MOSFET,NChannel 100ns(Max) High voltage side 1.3A,1.7A SOP SMD mount 1.65mm(height)
IGBT/MOSFET DRIVER, SMD, SO88, 352; Driver IC Type:IGBT / MOSFET; No. of Outputs:1; Voltage, Output:28.3V; Max Output Source Current:1300mA; Output Sink Current:1700mA; Power Dissipation Pd:500mW; Voltage, Supply Min:9V; Voltage, Supply Max:26V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:352; Voltage, Output Max:28V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics