Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STY112N65M5

N-channel 650 V, 0.019 Ohm typ., 96 A MDmesh M5 Power MOSFET in a Max247 package
$ 25.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY112N65M5.

Newark

Datasheet12 pages14 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STY112N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTY105NM50N
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 650V 75A TO247-3 N-Channel 650 V 75A (Tc) 446W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 650V 75A TO247-4 N-Channel 650 V 75A (Tc) 446W (Tc) Through Hole PG-TO247-4
STMicroelectronicsSTW77N65M5
N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264

Descriptions

Descriptions of STMicroelectronics STY112N65M5 provided by its distributors.

N-channel 650 V, 0.019 Ohm typ., 96 A MDmesh M5 Power MOSFET in a Max247 package
N-Channel 650 V 22 mOhm Through Hole MDmesh V Power MosFet - MAX-247
STY112N65M5 N-CHANNEL MOSFET TRANSISTOR, 96 A, 650 V, 3-PIN MAX247
N-CHANNEL 650 V, 0.019 OHM, 93 A, MDMESH V POWER MOSFET Power Field-Effect Transistor, 93A I(D), 650V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 650V, 93A MAX247; Transistor Polarity: N Channel; Continuous Drain Current Id: 96A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.019ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics