STMicroelectronics STW9NK90Z

N-Channel 900 V 1.3 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW9NK90Z.

Farnell

Datasheet17 pages20 years ago

TME

element14

Mouser

iiiC

Inventory History

3 month trend:
-6.63%

CAD Models

Download STMicroelectronics STW9NK90Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW10NK80Z
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-247 package
STMicroelectronicsSTW6N95K5
N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-247 package
STMicroelectronicsSTW7NK90Z
N-channel 900V - 1.56Ohm - 5.8A - TO-247 Zener-protected SuperMESH(TM) Power MOSFET
onsemiFQH8N100C
N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
Power MOSFET, N Channel, 900 V, 6.9 A, 0.8 ohm, TO-247, Through Hole
Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STW9NK90Z provided by its distributors.

N-Channel 900 V 1.3 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
STMicroelectronics N-Channel MOSFET MDmesh, SuperMESH, Vds=900V 8A TO-247 TH 3-Pin
N-CHANNEL 900V - 1.1 OHM - 8A TO-247 ZENER PROTECTED SUPERMESH MOSFET
STW9NK90Z N-CHANNEL MOSFET TRANSISTOR, 8 A, 900 V, 3-PIN TO-247
N-CHANNEL 900V-1.1OHM-8A-TO-247 ZENER-PROTECTED SUPERMESHTM MOSFET Power Field-Effect Transistor, 8A I(D), 900V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 1.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation P
The SuperMESH(TM) series is obtained through an extreme optimization of ST's well established strip-based PowerMESH(TM) layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW9NK90Z.