onsemi FQH8N100C

N-channel Power Mosfet, Qfet®, 1000 V, 8.0 A, 1.45 Ω, TO-247
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQH8N100C.

Master Electronics

Datasheet9 pages6 years ago

IHS

Upverter

onsemi

Factory Futures

Inventory History

3 month trend:
+6.21%

CAD Models

Download onsemi FQH8N100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTW9NK90Z
N-Channel 900 V 1.3 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
STMicroelectronicsSTW12NK95Z
N-CHANNEL 950V - 0.72 Ohm - 10A - TO-247 Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTW6N95K5
N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-247 package
Trans MOSFET N-CH 900V 5.7A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET, N Channel, 900 V, 6.9 A, 0.8 ohm, TO-247, Through Hole

Descriptions

Descriptions of onsemi FQH8N100C provided by its distributors.

N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
Power Field-Effect Transistor, 8A I(D), 1000V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
MOSFET, N-CH, 1KV, 8A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 1kV; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Di
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd