Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW90R800C3FKSA1

Power MOSFET, N Channel, 900 V, 6.9 A, 0.8 ohm, TO-247, Through Hole
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW90R800C3FKSA1.

IHS

Datasheet11 pages18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW90R800C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Compliant Through Hole 40 ns Lead Free 20 ns TO-247 3 Obsolete (Last Updated: 2 years ago)
Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 900V 5.7A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW9NK95Z
STW9NK95Z N-channel MOSFET Transistor, 7 A, 950 V, 3-Pin TO-247
STMicroelectronicsSTW9NK90Z
N-Channel 900 V 1.3 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
STMicroelectronicsSTW10N95K5
STW10N95K5 N-channel MOSFET Transistor, 8 A, 950 V, 3-Pin TO-247

Descriptions

Descriptions of Infineon IPW90R800C3FKSA1 provided by its distributors.

Power MOSFET, N Channel, 900 V, 6.9 A, 0.8 ohm, TO-247, Through Hole
Power Field-Effect Transistor, 6.9A I(D), 900V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
104W(Tc) 20V 3.5V@ 460µA 42nC@ 10 V 1individualNChannel 900V 800mΩ@ 4.1A,10V 6.9A 1.1nF@100V TO-247 Through hole mounting 21.1mm(height)
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA