STMicroelectronics STW7NK90Z

N-channel 900V - 1.56Ohm - 5.8A - TO-247 Zener-protected SuperMESH(TM) Power MOSFET
$ 2.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW7NK90Z.

ODG (Origin Data Global)

Datasheet26 pages8 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-1.60%

CAD Models

Download STMicroelectronics STW7NK90Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW8NK80Z
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTW5NK100Z
N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-247 ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTW12NK90Z
N-channel 900 V, 0.72 Ohm, 11 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET
Power MOSFET, N Channel, 900 V, 6.9 A, 0.8 ohm, TO-247, Through Hole
onsemiFQH8N100C
N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
Trans MOSFET N-CH 900V 5.7A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STW7NK90Z provided by its distributors.

N-channel 900V - 1.56Ohm - 5.8A - TO-247 Zener-protected SuperMESH(TM) Power MOSFET
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-247 package
Ciiva
STW7NK90Z N-CHANNEL MOSFET TRANSISTOR, 5.8 A, 900 V, 3-PIN TO-247
900 V-5.8 A-1.56 OHM-TO-247 ZENER-PROTECTED SUPERMESH N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 5.8A I(D), 900V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=900 V, 5.8 A, TO-247encapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 900V, 5.8A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.9A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 1.56ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics