STMicroelectronics STW42N60M2-EP

N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-247 package
$ 4.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW42N60M2-EP.

Farnell

Datasheet20 pages11 years ago

Inventory History

3 month trend:
-29.91%

CAD Models

Download STMicroelectronics STW42N60M2-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247
STMicroelectronicsSTW36NM60ND
Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW42N60M2-EP provided by its distributors.

N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-247 package
N-Channel 600 V 87 mOhm Flange Mount MDmesh M2 Power Mosfet - TO-247 EP
Power Field-Effect Transistor, 34A I(D), 600V, 0.087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
250W(Tc) 25V 4.75V@ 250µA 55nC@ 10 V 1individualNChannel 600V 87mΩ@ 17A,10V 34A 2.37nF@100V TO-247-3 Through hole mounting
MOSFET, N-CH, 600V, 34A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 34A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.076ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW42N60M2EP