STMicroelectronics STW15NM60N

N-channel 600V - 0.27 Ohm - 13A - D2/I2PAK - TO-220/FP - TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW15NM60N.

IHS

Datasheet18 pages21 years ago

Arrow Electronics

iiiC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW19NM60N
Automotive-grade N-channel 600 V, 0.26 Ohm, 13 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW18NM60ND
N-Channel 650 V 0.29 Ohm 130 W Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW24N60DM2
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-247 package
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
IRFP17N50LPBF N-CHANNEL MOSFET TRANSISTOR, 16 A, 500 V, 3-PIN TO-247AC

Descriptions

Descriptions of STMicroelectronics STW15NM60N provided by its distributors.

N-channel 600V - 0.27Ohm - 13A - D2/I2PAK - TO-220/FP - TO-247
Power Field-Effect Transistor, 14A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N CH, 600V, 14A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: -; On Resistance Rds(on): 0.27ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: 3V; Power Dissi
MOSFET N CH 600V 14A TO-247; Transistor Polarity:N Channel; On State Resistance:270mohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; Case Style:TO-247; Cont Current Id:7A; Termination Type:Through Hole;;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics