Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW11NK100Z

N-CHANNEL 1000V - 1.1 Ohm - 8.3A TO-247 Zener-Protected SuperMESH™ PowerMOSFET
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW11NK100Z.

Newark

Datasheet14 pages20 years ago

STMicroelectronics

element14

DigiKey

iiiC

Inventory History

3 month trend:
-53.76%

CAD Models

Download STMicroelectronics STW11NK100Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTW12NK95Z
N-CHANNEL 950V - 0.72 Ohm - 10A - TO-247 Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTW11NK90Z
STMicroelectronics N-Channel MDmesh SuperMESH MOSFET, Vds=900V, 9.2A, TO-247, TH, 3-Pin
STMicroelectronicsSTW12NK80Z
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-247 package
onsemiFQH8N100C
N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
MOSFET N-CH 900V 6.9A TO247-3 N-Channel 900 V 6.9A (Tc) 104W (Tc) Through Hole PG-TO247-3-1

Descriptions

Descriptions of STMicroelectronics STW11NK100Z provided by its distributors.

N-CHANNEL 1000V - 1.1 Ohm - 8.3A TO-247 Zener-Protected SuperMESH™ PowerMOSFET
STW11NK100Z N-CHANNEL MOSFET TRANSISTOR, 8.3 A, 1000 V, 3-PIN TO-247
Power MOSFET, N Channel, 1 kV, 8.3 A, 1.38 Ohm, TO-247, 3 Pins, Through Hole
Power Field-Effect Transistor, 8.3A I(D), 1000V, 1.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=1000 V, 8.3 A, TO-247encapsulation, Through hole mounting, 3Pin
Channel Type:N Channel; Drain Source Voltage Vds:1kV; Continuous Drain Current Id:8.3A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Power Dissipation:230W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STW11NK100Z
  • STW11NK100Z.