Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW11NK90Z

STMicroelectronics N-Channel MDmesh SuperMESH MOSFET, Vds=900V, 9.2A, TO-247, TH, 3-Pin
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW11NK90Z.

Newark

Datasheet12 pages20 years ago

TME

iiiC

Components Direct

Inventory History

3 month trend:
+16.30%

CAD Models

Download STMicroelectronics STW11NK90Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTW12NK90Z
N-channel 900 V, 0.72 Ohm, 11 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTW12NK80Z
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-247 package
STMicroelectronicsSTW12NK95Z
N-CHANNEL 950V - 0.72 Ohm - 10A - TO-247 Zener-Protected SuperMESH™ Power MOSFET
onsemiFQH8N100C
N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
MOSFET N-CH 900V 11A TO247-3 / N-Channel 900 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 800V 11A TO247-3 N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1

Descriptions

Descriptions of STMicroelectronics STW11NK90Z provided by its distributors.

STMicroelectronics N-Channel MDmesh SuperMESH MOSFET, Vds=900V, 9.2A, TO-247, TH, 3-Pin
Power MOSFET, N Channel, 900 V, 9.2 A, 980 Milliohms, TO-247, 3 Pins, Through Hole
STW11NK90Z N-CHANNEL MOSFET TRANSISTOR, 9.2 A, 900 V, 3-PIN TO-247
N-channel 900 V, 0.82 Ohm typ., 9.2 A Zener-protected SuperMESH(TM) Power MOSFET in a TO-247 package
MOSFET, N CH, 900V, 9.2A, TO 247; Transistor Polarity: N Channel; Continuous Drain Current Id: 9.2A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 0.82ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V;
Mosfet, N Ch, 900V, 9.2A, To-247; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:9.2A; Tensión Drenaje-Fuente Vds:900V; Resistencia De Activación Rds(On):0.82Ohm; Tensión Vgs De Medición Rds(On):10V |Stmicroelectronics STW11NK90Z

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics