STMicroelectronics STU3N45K3

MOSFET N-CH 450V 1.8A IPAK / N-Channel 450 V 1.8A (Tc) 27W (Tc) Through Hole TO-251 (IPAK)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU3N45K3.

STMicroelectronics

Datasheet14 pages13 years ago

Farnell

element14 APAC

CAD Models

Download STMicroelectronics STU3N45K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
onsemiFDU3N40TU
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, IPAK
STMicroelectronicsSTD2NC45-1
N-CHANNEL 450V 4.1OHM 1.5A IPAK SuperMESH POWER MOSFET
onsemiFQU3N40TU
Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) IPAK Rail
Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 2.1A Tc 2.1A 37W Tc 400V
Single N-Channel 400 V 3.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of STMicroelectronics STU3N45K3 provided by its distributors.

MOSFET N-CH 450V 1.8A IPAK / N-Channel 450 V 1.8A (Tc) 27W (Tc) Through Hole TO-251 (IPAK)
STU3N45K3 N-channel MOSFET Transistor, 1.8 A, 450 V, 3-Pin TO-251
N-channel 450 V, 3.2 Ohm, 1.8 A, IPAK SuperMESH3(TM) Power MOSFET
Power Field-Effect Transistor, 1.8A I(D), 450V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 450V, 1.8A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:1.8A; Drain Source Voltage Vds:450V; On Resistance Rds(on):3.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:27W; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics