Vishay IRFU310PBF

Single N-Channel 400 V 3.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU310PBF.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-4.59%

CAD Models

Download Vishay IRFU310PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.693
$ 0.379
Stock
598,492
19,020
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-251-3
TO-251
Drain to Source Voltage (Vds)
400 V
400 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
4 V
-
Rds On Max
3.6 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2.5 W
-
Input Capacitance
170 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQU3N40TU
Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) IPAK Rail
Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 2.1A Tc 2.1A 37W Tc 400V
onsemiFDU3N40TU
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, IPAK
Trans MOSFET N-CH 550V 1.7A 3-Pin TO-251 Tube
STMicroelectronicsSTU3N45K3
MOSFET N-CH 450V 1.8A IPAK / N-Channel 450 V 1.8A (Tc) 27W (Tc) Through Hole TO-251 (IPAK)
Single P-Channel 400 V 7 Ohms Through Hole Power Mosfet - TO-251

Descriptions

Descriptions of Vishay IRFU310PBF provided by its distributors.

Single N-Channel 400 V 3.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)
POWER MOSFET Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N, 400V, 1.7A, I-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 3.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Di

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU310PBF.