STMicroelectronics STD2NC45-1

N-channel 450V 4.1 Ohm 1.5A Ipak Supermesh Power Mosfet
$ 0.368
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD2NC45-1.

STMicroelectronics

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

iiiC

Newark

Inventory History

3 month trend:
-1.28%

CAD Models

Download STMicroelectronics STD2NC45-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTU3N45K3
MOSFET N-CH 450V 1.8A IPAK / N-Channel 450 V 1.8A (Tc) 27W (Tc) Through Hole TO-251 (IPAK)
onsemiFDU3N40TU
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, IPAK
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 1.6 A, 5.3 Ω, IPAK
Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) IPAK Rail
Single N-Channel 400 V 3.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of STMicroelectronics STD2NC45-1 provided by its distributors.

N-CHANNEL 450V 4.1OHM 1.5A IPAK SuperMESH POWER MOSFET
30W(Tc) 30V 3.7V@ 250µA 7nC@ 10 V 1individualNChannel 450V 4.5Ω@ 500mA,10V 1.5A 160pF@25V IPAK,TO-251 Through hole mounting 6.6mm*2.4mm*6.2mm
Power Field-Effect Transistor, 1.5A I(D), 450V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:450V; On Resistance Rds(on):4.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:30W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:1.5A; Current Temperature:25°C; Fall Time tf:12ns; Full Power Rating Temperature:25°C; Package / Case:IPAK; Power Dissipation Pd:30W; Power Dissipation Pd:30W; Power Dissipation Ptot Max:30W; Pulse Current Idm:6A; Rise Time:4ns; Termination Type:Through Hole; Turn Off Time:8.5ns; Turn On Time:6.7ns; Voltage Vds:450V; Voltage Vds Typ:450V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD2NC45-1.