onsemi FQU3N40TU

Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) IPAK Rail
$ 0.629
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU3N40TU.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK
onsemiFQU4N50TU
100% avalanche tested, RoHS Compliant | MOSFET N-CH 500V 2.6A IPAK
onsemiFDU3N40TU
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, IPAK
STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK

Descriptions

Descriptions of onsemi FQU3N40TU provided by its distributors.

Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 2A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET N-CH 400V 2A IPAK
2.5W(Ta),30W(Tc) 5V@ 250µA 7.5nC@ 10V 1individualNChannel 400V 3.4Ω@ 1A,10V 230pF@25V IPAK Through hole mounting
N-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd