STMicroelectronics STU2N62K3

N-channel 620 V, 3 Ohm, 2.2 A, IPAK SuperMESH3(TM) Power MOSFET
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU2N62K3.

Newark

Datasheet25 pages15 years ago
Datasheet27 pages8 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download STMicroelectronics STU2N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTU3LN62K3
N-channel 620 V, 2.5 Ω , 2.5 A SuperMESH3™ Power MOSFET DPAK, TO-220FP, TO-220, IPAK
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK

Descriptions

Descriptions of STMicroelectronics STU2N62K3 provided by its distributors.

N-channel 620 V, 3 Ohm, 2.2 A, IPAK SuperMESH3(TM) Power MOSFET
N-Ch MOSFET 620V 2.2A 340pF@50V 3.6Ω@1.1A,10V 45W(Tc) 30V 4.5V@50µA 15nC@10V IPAK,TO-251 TH
Power Field-Effect Transistor, 2.2A I(D), 620V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 620V, 2.2A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:620V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:45W; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics