onsemi FQU3N50CTU

Power Mosfet, N-channel, Qfet®, 500 V, 2.5 A, 2.5 Ω, Ipak
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU3N50CTU.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU3N50CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-05-23
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTD5NK40Z-1
STD5NK40Z-1 N-channel MOSFET Transistor, 3 A, 400 V, 3-Pin TO-251
Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK
onsemiFQU4N50TU
100% avalanche tested, RoHS Compliant | MOSFET N-CH 500V 2.6A IPAK
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, IPAK
STMicroelectronicsSTU3LN62K3
N-channel 620 V, 2.5 Ω , 2.5 A SuperMESH3™ Power MOSFET DPAK, TO-220FP, TO-220, IPAK

Descriptions

Descriptions of onsemi FQU3N50CTU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK
Trans MOSFET N-CH 500V 2.5A 3-Pin(3+Tab) IPAK Rail
500V 2.5A 2.5´Î@10V1.25A 35W 4V@250Ã×A N Channel TO-251-3 MOSFETs ROHS
Qfc 500V 2.5Ohm Ipak/Tube Rohs Compliant: Yes |Onsemi FQU3N50CTU
Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 500V N-Channel Adv QFET C-series
POWER FIELD-EFFECT TRANSISTOR, 2
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd