STMicroelectronics STU3LN62K3

N-channel 620 V, 2.5 Ω , 2.5 A SUPERMESH3™ Power Mosfet Dpak, TO-220FP, TO-220, Ipak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU3LN62K3.

IHS

Datasheet21 pages21 years ago

LCSC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTU2N62K3
N-channel 620 V, 3 Ohm, 2.2 A, IPAK SuperMESH3(TM) Power MOSFET
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
Single N-Channel 600 V 4.4 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of STMicroelectronics STU3LN62K3 provided by its distributors.

N-channel 620 V, 2.5 Ω , 2.5 A SuperMESH3™ Power MOSFET DPAK, TO-220FP, TO-220, IPAK
N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET IPAK
620 V, 2.5 A, 2.5 OHM N-CHANNEL SUPERMESH3 POWER MOSFET IPAK Power Field-Effect Transistor, 2.5A I(D), 620V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
45W(Tc) 30V 4.5V@ 50µA 17nC@ 10 V 1individualNChannel 620V 3Ω@ 1.25A,10V 2.5A 386pF@50V IPAK,TO-251 Through hole mounting 6.2mm(height)
MOSFET, N CH, 620V, 2.5A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:620V; On Resistance Rds(on):2.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:45W; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics