STMicroelectronics STTH8T06DI

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8T06DI.

TME

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STTH8T06DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.503
$ 0.503
Stock
238,980
540,126
540,126
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
2.55 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
45 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-10-12
LTD Date2026-04-12

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8R03D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8A600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1008DTI
Rectifier Diode, 1 Phase, 2 Element, 800V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH8T06DI provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 600V 8A TO220AC / Rectifier Diode Switching 600V 8A 30ns 2-Pin(2+Tab) TO-220AC Tube
Ultrafast Rectifier, 600V, 8A, TO-220AC Ins, RoHS, Tube
STMicroelectronics SCT
Ultra Fast Diode 600V 8A TO220AC-ISO
Diodes - General Purpose, Power, Switching 600V Tandem X-Fast 8A 600V 15ns 2.05Vf
Fast Recovery/Super Fast Recovery Diode Switch Diode
Rectifier |Stmicroelectronics STTH8T06DI
600 V tandem Extrafast Boost Diode
Ciiva
IC OPAMP GP 210KHZ RRO 14TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics